
2450LP14A0100001T | |
|---|---|
DigiKey Part Number | 712-2450LP14A0100001TTR-ND - Tape & Reel (TR) 712-2450LP14A0100001TCT-ND - Cut Tape (CT) 712-2450LP14A0100001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450LP14A0100001T |
Description | RF FILTER LOW PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 2450LP14A0100001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 8,69400 Kč | 86,94 Kč |
| 25 | 8,01600 Kč | 200,40 Kč |
| 50 | 7,54020 Kč | 377,01 Kč |
| 100 | 7,09170 Kč | 709,17 Kč |
| 250 | 6,53980 Kč | 1 634,95 Kč |
| 500 | 6,15166 Kč | 3 075,83 Kč |
| 1 000 | 5,78643 Kč | 5 786,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,12031 Kč | 20 481,24 Kč |
| 8 000 | 4,81645 Kč | 38 531,60 Kč |
| 12 000 | 4,64707 Kč | 55 764,84 Kč |
| 20 000 | 4,44200 Kč | 88 840,00 Kč |
| 28 000 | 4,31181 Kč | 120 730,68 Kč |
| 40 000 | 4,17790 Kč | 167 116,00 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |




