
2450FM05A0045001T | |
|---|---|
DigiKey Part Number | 712-2450FM05A0045001TTR-ND - Tape & Reel (TR) 712-2450FM05A0045001TCT-ND - Cut Tape (CT) 712-2450FM05A0045001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450FM05A0045001T |
Description | MATCHED FILTER, 2400-2482 MHZ, I |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 82MHz Bandwidth 0.7dB 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2450FM05A0045001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz Center | |
Bandwidth | 82MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.027" L x 0.021" W (0.68mm x 0.53mm) | |
Height (Max) | 0.010" (0.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,51500 Kč | 55,15 Kč |
| 25 | 5,08560 Kč | 127,14 Kč |
| 50 | 4,78260 Kč | 239,13 Kč |
| 100 | 4,49840 Kč | 449,84 Kč |
| 250 | 4,14768 Kč | 1 036,92 Kč |
| 500 | 3,90098 Kč | 1 950,49 Kč |
| 1 000 | 3,66902 Kč | 3 669,02 Kč |
| 5 000 | 3,18192 Kč | 15 909,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,99539 Kč | 29 953,90 Kč |
| 20 000 | 2,81760 Kč | 56 352,00 Kč |
| 30 000 | 2,71847 Kč | 81 554,10 Kč |
| 50 000 | 2,59847 Kč | 129 923,50 Kč |
| 70 000 | 2,52228 Kč | 176 559,60 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

