0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450DP14A6000001T

DigiKey Part Number
712-2450DP14A6000001TTR-ND - Tape & Reel (TR)
712-2450DP14A6000001TCT-ND - Cut Tape (CT)
712-2450DP14A6000001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450DP14A6000001T
Description
MINIATURE EIA TRIPPLE BAND RF DI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 7.15GHz 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 7.15GHz
Low Band Attenuation (min / max dB)
45.00dB / 50.00dB
High Band Attenuation (min / max dB)
22.00dB / 25.00dB
Return Loss (Low Band / High Band)
9.5dB / 9.5dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
105,51500 Kč55,15 Kč
254,90880 Kč122,72 Kč
1004,23740 Kč423,74 Kč
2503,91868 Kč979,67 Kč
5003,72628 Kč1 863,14 Kč
1 0003,56819 Kč3 568,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,33074 Kč13 322,96 Kč
8 0003,24254 Kč25 940,32 Kč
12 0003,19837 Kč38 380,44 Kč
20 0003,14943 Kč62 988,60 Kč
28 0003,12082 Kč87 382,96 Kč
40 0003,09331 Kč123 732,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč