2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

2450BP15E0100001E

DigiKey Part Number
712-2450BP15E0100001ETR-ND - Tape & Reel (TR)
712-2450BP15E0100001ECT-ND - Cut Tape (CT)
712-2450BP15E0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450BP15E0100001E
Description
RF FILTER BAND PASS 2.45GHZ 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
2450BP15E0100001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,47500 Kč74,75 Kč
256,88720 Kč172,18 Kč
506,47580 Kč323,79 Kč
1006,08940 Kč608,94 Kč
2505,61488 Kč1 403,72 Kč
5005,28142 Kč2 640,71 Kč
1 0004,96771 Kč4 967,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,39578 Kč17 583,12 Kč
8 0004,13495 Kč33 079,60 Kč
12 0003,98959 Kč47 875,08 Kč
20 0003,81360 Kč76 272,00 Kč
28 0003,70188 Kč103 652,64 Kč
40 0003,58697 Kč143 478,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč