



2450BP15B0100001E | |
|---|---|
DigiKey Part Number | 712-2450BP15B0100001ETR-ND - Tape & Reel (TR) 712-2450BP15B0100001ECT-ND - Cut Tape (CT) 712-2450BP15B0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BP15B0100001E |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.2dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 2450BP15B0100001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,65160 Kč | 191,29 Kč |
| 50 | 7,19400 Kč | 359,70 Kč |
| 100 | 6,76560 Kč | 676,56 Kč |
| 250 | 6,23808 Kč | 1 559,52 Kč |
| 500 | 5,86768 Kč | 2 933,84 Kč |
| 1 000 | 5,51932 Kč | 5 519,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,88387 Kč | 19 535,48 Kč |
| 8 000 | 4,59407 Kč | 36 752,56 Kč |
| 12 000 | 4,43254 Kč | 53 190,48 Kč |
| 20 000 | 4,23698 Kč | 84 739,60 Kč |
| 28 000 | 4,11281 Kč | 115 158,68 Kč |
| 40 000 | 3,98511 Kč | 159 404,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






