2.45GHz Antenna2 T1.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.45GHz Antenna2 T1.2
2450AT43A100E
Johanson Technology 2.4 GHz Chip Antenna

2450AT43A0100001E

DigiKey Part Number
712-2450AT43A0100001ETR-ND - Tape & Reel (TR)
712-2450AT43A0100001ECT-ND - Cut Tape (CT)
712-2450AT43A0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450AT43A0100001E
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2450AT43A0100001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-9.5dB
Gain
2dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
1010,98800 Kč109,88 Kč
259,87680 Kč246,92 Kč
1008,64940 Kč864,94 Kč
2508,06300 Kč2 015,75 Kč
5007,71020 Kč3 855,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,41949 Kč7 419,49 Kč
2 0007,18037 Kč14 360,74 Kč
3 0007,06059 Kč21 181,77 Kč
5 0006,92781 Kč34 639,05 Kč
7 0006,85021 Kč47 951,47 Kč
10 0006,77560 Kč67 756,00 Kč
25 0006,61493 Kč165 373,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč