Bumper Cylindrical, Tapered 0.315" Dia (8.00mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ5376

DigiKey Part Number
3M156256-ND
Manufacturer
Manufacturer Product Number
SJ5376
Description
BUMPER CYLIN 0.315" DIA CLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Tapered 0.315" Dia (8.00mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
0.315" Dia (8.00mm)
Manufacturer
3M
Thickness
0.110" (2.79mm)
Series
Material
Polyurethane
Packaging
Bulk
Hardness
75 Shore M
Part Status
Active
Form
Sheet
Type
Bumper
Mounting Type
Adhesive, Acrylic
Shape
Cylindrical, Tapered
Base Product Number
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 728
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
563,05214 Kč170,92 Kč
1122,85348 Kč319,59 Kč
2802,62475 Kč734,93 Kč
5042,49435 Kč1 257,15 Kč
1 0082,35602 Kč2 374,87 Kč
3 0242,16618 Kč6 550,53 Kč
6 0482,06251 Kč12 474,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3,05214 Kč
Unit Price with VAT:3,69309 Kč