RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount
1575AT43A40E
Johanson Technology 2.4 GHz Chip Antenna

1575AT43A0040001E

DigiKey Part Number
712-1575AT43A0040001ETR-ND - Tape & Reel (TR)
712-1575AT43A0040001ECT-ND - Cut Tape (CT)
712-1575AT43A0040001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1575AT43A0040001E
Description
RF ANT 1.561GHZ/1.575GHZ CHIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1575AT43A0040001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.561GHz ~ 1.602GHz
Antenna Type
Chip
Number of Bands
3
VSWR
-
Return Loss
-9.5dB
Gain
0.5dBi, 1dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Applications
Beidou, GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,78800 Kč127,88 Kč
2511,49840 Kč287,46 Kč
10010,09370 Kč1 009,37 Kč
2509,42140 Kč2 355,35 Kč
5009,01696 Kč4 508,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,68372 Kč8 683,72 Kč
2 0008,40949 Kč16 818,98 Kč
3 0008,27216 Kč24 816,48 Kč
5 0008,12001 Kč40 600,05 Kč
7 0008,03105 Kč56 217,35 Kč
10 0007,94550 Kč79 455,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč