



0868BM15C0001001E | |
|---|---|
DigiKey Part Number | 712-0868BM15C0001001ETR-ND - Tape & Reel (TR) 712-0868BM15C0001001ECT-ND - Cut Tape (CT) 712-0868BM15C0001001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0868BM15C0001001E |
Description | BALUN 863MHZ-873MHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 863MHz ~ 873MHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 0868BM15C0001001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 863MHz ~ 873MHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 2.1dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 11,40900 Kč | 114,09 Kč |
| 25 | 10,75240 Kč | 268,81 Kč |
| 100 | 9,84720 Kč | 984,72 Kč |
| 250 | 9,29988 Kč | 2 324,97 Kč |
| 500 | 8,91258 Kč | 4 456,29 Kč |
| 1 000 | 8,54714 Kč | 8 547,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,87717 Kč | 31 508,68 Kč |
| 8 000 | 7,57055 Kč | 60 564,40 Kč |
| 12 000 | 7,39944 Kč | 88 793,28 Kč |
| 20 000 | 7,19213 Kč | 143 842,60 Kč |
| 28 000 | 7,06049 Kč | 197 693,72 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |












