
0830AT54A2200001E | |
|---|---|
DigiKey Part Number | 712-0830AT54A2200001ETR-ND - Tape & Reel (TR) 712-0830AT54A2200001ECT-ND - Cut Tape (CT) 712-0830AT54A2200001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0830AT54A2200001E |
Description | RF ANT 750/1900 CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0830AT54A2200001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750MHz, 892MHz, 1.9GHz, 2.335GHz | |
Frequency Range | 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.7GHz ~ 2.1GHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | 3.5dB, 4.5dB | |
Gain | 2dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 37,56500 Kč | 375,65 Kč |
| 25 | 34,28560 Kč | 857,14 Kč |
| 100 | 30,68230 Kč | 3 068,23 Kč |
| 250 | 28,96548 Kč | 7 241,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,93112 Kč | 13 965,56 Kč |
| 1 000 | 27,07902 Kč | 27 079,02 Kč |
| 1 500 | 26,65248 Kč | 39 978,72 Kč |
| 2 500 | 26,17980 Kč | 65 449,50 Kč |
| 3 500 | 25,90355 Kč | 90 662,43 Kč |
| 5 000 | 25,63789 Kč | 128 189,45 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |











