
VPDF202W102K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDF202W102K1GV001ETR-ND - Tape & Reel (TR) 709-VPDF202W102K1GV001ECT-ND - Cut Tape (CT) 709-VPDF202W102K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDF202W102K1GV001E |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDF202W102K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.125" L x 0.095" W (3.18mm x 2.41mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 50 | 4,42220 Kč | 221,11 Kč |
| 100 | 3,95600 Kč | 395,60 Kč |
| 500 | 3,16860 Kč | 1 584,30 Kč |
| 1 000 | 2,92565 Kč | 2 925,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50086 Kč | 7 502,58 Kč |
| 6 000 | 2,36119 Kč | 14 167,14 Kč |
| 9 000 | 2,29126 Kč | 20 621,34 Kč |
| 15 000 | 2,21374 Kč | 33 206,10 Kč |
| 21 000 | 2,16842 Kč | 45 536,82 Kč |
| 30 000 | 2,12484 Kč | 63 745,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


