Ceramic Capacitor Kit 22pF ~ 0.022µF 2000V (2kV) Surface Mount, MLCC 340 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-2KV

DigiKey Part Number
709-1250-ND
Manufacturer
Manufacturer Product Number
S-2KV
Description
CAP KIT CER 22PF-0.022UF 340PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 22pF ~ 0.022µF 2000V (2kV) Surface Mount, MLCC 340 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
-
Packaging
Case
Part Status
Active
Kit Type
Ceramic
Capacitance Range
22pF ~ 0.022µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
2000V (2kV)
Tolerance
±5%, ±10%
Applications
General Purpose
Features
High Voltage
Quantity
340 Pieces (Assorted Per Value)
Packages Included
1206 ~ 2225 (3216 ~ 5763 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 153,21000 Kč1 153,21 Kč
101 001,62600 Kč10 016,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 153,21000 Kč
Unit Price with VAT:1 395,38410 Kč