
VPDD202W471K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD202W471K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD202W471K1GV001ECT-ND - Cut Tape (CT) 709-VPDD202W471K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD202W471K1GV001E |
Description | CAP CER 470PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD202W471K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206GC471KAT1A | KYOCERA AVX | 187 | 478-2957-1-ND | 8,82000 Kč | Direct |
| 1206GC471KAT2A | KYOCERA AVX | 1 106 | 478-KGM31AR73D471KUCT-ND | 8,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 50 | 7,44160 Kč | 372,08 Kč |
| 100 | 6,73200 Kč | 673,20 Kč |
| 500 | 5,53718 Kč | 2 768,59 Kč |
| 1 000 | 5,16782 Kč | 5 167,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,71160 Kč | 14 134,80 Kč |
| 6 000 | 4,48832 Kč | 26 929,92 Kč |
| 9 000 | 4,37647 Kč | 39 388,23 Kč |
| 15 000 | 4,25249 Kč | 63 787,35 Kč |
| 21 000 | 4,18000 Kč | 87 780,00 Kč |
| 30 000 | 4,11025 Kč | 123 307,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


