2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCEF502W222K4GV001E

DigiKey Part Number
709-SCEF502W222K4GV001ETR-ND - Tape & Reel (TR)
709-SCEF502W222K4GV001ECT-ND - Cut Tape (CT)
709-SCEF502W222K4GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCEF502W222K4GV001E
Description
CAP CER 2200PF 250VAC X7R 2220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCEF502W222K4GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.225" L x 0.200" W (5.72mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.150" (3.81mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1047,41300 Kč474,13 Kč
5039,23260 Kč1 961,63 Kč
10036,70450 Kč3 670,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,43142 Kč16 215,71 Kč
1 00031,10812 Kč31 108,12 Kč
1 50030,44514 Kč45 667,71 Kč
2 50029,71024 Kč74 275,60 Kč
3 50029,28057 Kč102 482,00 Kč
5 00028,86713 Kč144 335,65 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč