
S-SY2 | |
|---|---|
DigiKey Part Number | 709-1247-ND |
Manufacturer | |
Manufacturer Product Number | S-SY2 |
Description | CAP KIT CER 10PF-2200PF 200PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 2200pF 250VAC Surface Mount, MLCC 200 Pieces (10 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 10pF ~ 2200pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 250VAC | |
Tolerance | ±5%, ±10% | |
Applications | Safety | |
Features | - | |
Quantity | 200 Pieces (10 Values - 20 Each) | |
Packages Included | 1808, 2211, 2220 (4520, 5728, 5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,12000 Kč | 1 370,12 Kč |
| 10 | 1 189,93600 Kč | 11 899,36 Kč |
| Unit Price without VAT: | 1 370,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 657,84520 Kč |

