
SCDP502W681K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP502W681K4GV001ETR-ND - Tape & Reel (TR) 709-SCDP502W681K4GV001ECT-ND - Cut Tape (CT) 709-SCDP502W681K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCDP502W681K4GV001E |
Description | CAP CER 680PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCDP502W681K4GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.080" W (4.70mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 50 | 16,83620 Kč | 841,81 Kč |
| 100 | 15,49860 Kč | 1 549,86 Kč |
| 500 | 13,23798 Kč | 6 618,99 Kč |
| 1 000 | 12,53854 Kč | 12 538,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,96288 Kč | 23 925,76 Kč |
| 4 000 | 11,48890 Kč | 45 955,60 Kč |
| 6 000 | 11,25146 Kč | 67 508,76 Kč |
| 10 000 | 10,98821 Kč | 109 882,10 Kč |
| 14 000 | 10,83431 Kč | 151 680,34 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |


