
EMDR500W474M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMDR500W474M1GV001ETR-ND - Tape & Reel (TR) 709-EMDR500W474M1GV001ECT-ND - Cut Tape (CT) 709-EMDR500W474M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMDR500W474M1GV001E |
Description | CAP PASSTHRU 0.47UF 20% 50V 1812 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 50V 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMDR500W474M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.140" L x 0.494" W (3.56mm x 12.55mm) | |
Height (Max) | 0.090" (2.29mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 30,93000 Kč | 309,30 Kč |
| 50 | 25,06740 Kč | 1 253,37 Kč |
| 100 | 23,25950 Kč | 2 325,95 Kč |
| 500 | 20,20134 Kč | 10 100,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,25496 Kč | 19 254,96 Kč |
| 2 000 | 18,47530 Kč | 36 950,60 Kč |
| 3 000 | 18,08481 Kč | 54 254,43 Kč |
| 5 000 | 17,65188 Kč | 88 259,40 Kč |
| 7 000 | 17,39885 Kč | 121 791,95 Kč |
| 10 000 | 17,15528 Kč | 171 552,80 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


