0.4 µF Feed Through Capacitor 50V 1410 (3524 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDK500W404M1GV001E

DigiKey Part Number
709-EMDK500W404M1GV001ETR-ND - Tape & Reel (TR)
709-EMDK500W404M1GV001ECT-ND - Cut Tape (CT)
709-EMDK500W404M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDK500W404M1GV001E
Description
CAP PASSTHRU 0.4UF 20% 50V 1410
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.4 µF Feed Through Capacitor 50V 1410 (3524 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMDK500W404M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
0.4 µF
Tolerance
±20%
Voltage - Rated
50V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1410 (3524 Metric)
Size / Dimension
0.140" L x 0.098" W (3.56mm x 2.49mm)
Height (Max)
0.070" (1.78mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1028,17900 Kč281,79 Kč
5022,73240 Kč1 136,62 Kč
10021,05050 Kč2 105,05 Kč
50018,21030 Kč9 105,15 Kč
1 00017,33112 Kč17 331,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,60732 Kč33 214,64 Kč
4 00016,01124 Kč64 044,96 Kč
6 00015,71256 Kč94 275,36 Kč
10 00015,38154 Kč153 815,40 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč