
EMDK101W404M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMDK101W404M1GV001ETR-ND - Tape & Reel (TR) 709-EMDK101W404M1GV001ECT-ND - Cut Tape (CT) 709-EMDK101W404M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMDK101W404M1GV001E |
Description | CAP CER 0.4UF 100V X7R 1410 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 100V 1410 (3524 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMDK101W404M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Rated | 100V | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 26,90200 Kč | 269,02 Kč |
| 50 | 21,70260 Kč | 1 085,13 Kč |
| 100 | 20,09850 Kč | 2 009,85 Kč |
| 500 | 17,38604 Kč | 8 693,02 Kč |
| 1 000 | 16,54677 Kč | 16 546,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,85570 Kč | 31 711,40 Kč |
| 4 000 | 13,77596 Kč | 55 103,84 Kč |
| 6 000 | 13,72151 Kč | 82 329,06 Kč |
| 10 000 | 13,66116 Kč | 136 611,60 Kč |
| 14 000 | 13,63133 Kč | 190 838,62 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |



