
EMCT101G470M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMCT101G470M1GV001ETR-ND - Tape & Reel (TR) 709-EMCT101G470M1GV001ECT-ND - Cut Tape (CT) 709-EMCT101G470M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCT101G470M1GV001E |
Description | CAP PASSTHRU 47PF 20% 100V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 100V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCT101G470M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 47 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height (Max) | 0.040" (1.02mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 50 | 5,48460 Kč | 274,23 Kč |
| 100 | 4,92820 Kč | 492,82 Kč |
| 500 | 3,99130 Kč | 1 995,65 Kč |
| 1 000 | 3,70216 Kč | 3 702,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,26850 Kč | 13 074,00 Kč |
| 8 000 | 3,10734 Kč | 24 858,72 Kč |
| 12 000 | 3,02662 Kč | 36 319,44 Kč |
| 20 000 | 2,93717 Kč | 58 743,40 Kč |
| 28 000 | 2,88486 Kč | 80 776,08 Kč |
| 40 000 | 2,83453 Kč | 113 381,20 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



