
EMCP6R3W224M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP6R3W224M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP6R3W224M1GV001TCT-ND - Cut Tape (CT) 709-EMCP6R3W224M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP6R3W224M1GV001T |
Description | CAP CER 0.22UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 6.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP6R3W224M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Rated | 6.3V | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 8,71500 Kč | 87,15 Kč |
| 50 | 7,57380 Kč | 378,69 Kč |
| 100 | 6,54660 Kč | 654,66 Kč |
| 500 | 5,49110 Kč | 2 745,55 Kč |
| 1 000 | 5,14252 Kč | 5 142,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,45234 Kč | 17 809,36 Kč |
| 8 000 | 4,13493 Kč | 33 079,44 Kč |
| 12 000 | 4,03678 Kč | 48 441,36 Kč |
| 20 000 | 3,94941 Kč | 78 988,20 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |





