
EMCP6R3W104M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP6R3W104M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP6R3W104M1GV001TCT-ND - Cut Tape (CT) 709-EMCP6R3W104M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP6R3W104M1GV001T |
Description | CAP PASSTHRU 0.1UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 6.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP6R3W104M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height (Max) | 0.026" (0.65mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 50 | 4,42640 Kč | 221,32 Kč |
| 100 | 3,96020 Kč | 396,02 Kč |
| 500 | 3,17364 Kč | 1 586,82 Kč |
| 1 000 | 2,93048 Kč | 2 930,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,18915 Kč | 8 756,60 Kč |
| 8 000 | 2,06841 Kč | 16 547,28 Kč |
| 12 000 | 2,00795 Kč | 24 095,40 Kč |
| 20 000 | 1,94094 Kč | 38 818,80 Kč |
| 28 000 | 1,90177 Kč | 53 249,56 Kč |
| 40 000 | 1,86408 Kč | 74 563,20 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


