0.1 µF Feed Through Capacitor 6.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP6R3W104M1GV001T

DigiKey Part Number
709-EMCP6R3W104M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP6R3W104M1GV001TCT-ND - Cut Tape (CT)
709-EMCP6R3W104M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP6R3W104M1GV001T
Description
CAP PASSTHRU 0.1UF 20% 6.3V 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 6.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP6R3W104M1GV001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
6.3V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Height (Max)
0.026" (0.65mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,77400 Kč57,74 Kč
504,30040 Kč215,02 Kč
1003,84470 Kč384,47 Kč
5003,07536 Kč1 537,68 Kč
1 0002,83809 Kč2 838,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,18915 Kč8 756,60 Kč
8 0002,06841 Kč16 547,28 Kč
12 0002,00795 Kč24 095,40 Kč
20 0001,94094 Kč38 818,80 Kč
28 0001,90177 Kč53 249,56 Kč
40 0001,86408 Kč74 563,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč