10 pF Feed Through Capacitor 50V 0402 (1005 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCF500G100M1GV001T

DigiKey Part Number
709-EMCF500G100M1GV001TTR-ND - Tape & Reel (TR)
709-EMCF500G100M1GV001TCT-ND - Cut Tape (CT)
709-EMCF500G100M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCF500G100M1GV001T
Description
CAP PASSTHRU 10PF 20% 50V 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 pF Feed Through Capacitor 50V 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
EMCF500G100M1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
50V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric), 3 PC Pad
Type
Pass Through
Size / Dimension
0.045" L x 0.025" W (1.14mm x 0.64mm)
Capacitance
10 pF
Height (Max)
0.020" (0.50mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,01900 Kč50,19 Kč
503,70820 Kč185,41 Kč
1003,30510 Kč330,51 Kč
5002,62434 Kč1 312,17 Kč
1 0002,41393 Kč2 413,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,01985 Kč8 079,40 Kč
8 0001,90596 Kč15 247,68 Kč
12 0001,84893 Kč22 187,16 Kč
20 0001,78572 Kč35 714,40 Kč
28 0001,74877 Kč48 965,56 Kč
40 0001,71323 Kč68 529,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč