LE-BP-12W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE-BP-12W

DigiKey Part Number
289-LE-BP-12W-ND
Manufacturer
Manufacturer Product Number
LE-BP-12W
Description
LED, BI PIN T-1 3/4 12V WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White, Warm LED Indication - Discrete 12V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
4.75mm Dia
Voltage - Forward (Vf) (Typ)
12V
Current - Test
14mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
4.75mm Dia
Height (Max)
15.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1157,27000 Kč157,27 Kč
25108,79080 Kč2 719,77 Kč
10096,83450 Kč9 683,45 Kč
50087,10856 Kč43 554,28 Kč
1 00083,95052 Kč83 950,52 Kč
2 00081,28085 Kč162 561,70 Kč
Manufacturers Standard Package
Unit Price without VAT:157,27000 Kč
Unit Price with VAT:190,29670 Kč