
334-15/X1C3-1TVA | |
|---|---|
DigiKey Part Number | 1080-1007-ND |
Manufacturer | |
Manufacturer Product Number | 334-15/X1C3-1TVA |
Description | LED WARM WHITE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,83100 Kč | 78,31 Kč |
| 100 | 5,63300 Kč | 563,30 Kč |
| 500 | 4,64532 Kč | 2 322,66 Kč |
| 1 000 | 4,32072 Kč | 4 320,72 Kč |
| 2 000 | 4,04465 Kč | 8 089,30 Kč |
| 5 000 | 3,74265 Kč | 18 713,25 Kč |
| 10 000 | 3,55419 Kč | 35 541,90 Kč |
| 25 000 | 3,34858 Kč | 83 714,50 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |


