
BF26180-24B | |
|---|---|
DigiKey Part Number | 289-1054-ND |
Manufacturer | |
Manufacturer Product Number | BF26180-24B |
Description | CCFL WH LAMP 1000V 5MA 2.6X180MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 1000V (Start), 400V (Operating) 5 mA 30000 cd/m2 2.6mm x 180mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 1000V (Start), 400V (Operating) | |
Current | 5 mA | |
Output | 30000 cd/m2 | |
Size / Dimension | 2.6mm x 180mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 240,51950 Kč | 24 051,95 Kč |
| Unit Price without VAT: | 240,51950 Kč |
|---|---|
| Unit Price with VAT: | 291,02860 Kč |


