
BF2.6/RC | |
|---|---|
DigiKey Part Number | 289-1165-ND |
Manufacturer | |
Manufacturer Product Number | BF2.6/RC |
Description | END CAP RUBBER 2.6MM CCFL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CCFL Lamp - End Cap 2.6mm Fluorescent Lamps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | CCFL Lamp - End Cap | |
For Use With/Related Products | 2.6mm Fluorescent Lamps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 100 | 12,01930 Kč | 1 201,93 Kč |
| 500 | 10,14624 Kč | 5 073,12 Kč |
| 1 000 | 9,53309 Kč | 9 533,09 Kč |
| 2 000 | 9,01276 Kč | 18 025,52 Kč |
| 5 000 | 8,44472 Kč | 42 223,60 Kč |
| 10 000 | 8,09078 Kč | 80 907,80 Kč |
| 25 000 | 7,70517 Kč | 192 629,25 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |





