
8097 | |
|---|---|
DigiKey Part Number | 8097-ND |
Manufacturer | |
Manufacturer Product Number | 8097 |
Description | LAMP INCAND RT-1 BI-PIN 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Domed Top RT-1 Radial - Bi-Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Radial - Bi-Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,12540 Kč | 1 412,54 Kč |
| Unit Price without VAT: | 14,12540 Kč |
|---|---|
| Unit Price with VAT: | 17,09173 Kč |



