
8097 | |
|---|---|
DigiKey Part Number | CM8097-ND |
Manufacturer | |
Manufacturer Product Number | 8097 |
Description | LAMP INCAND RT-1 BI-PIN 12V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Domed Top RT-1 Radial - Bi-Pin .050 |
Datasheet | Datasheet |
Category | Voltage Rating 12V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 |
Type Incandescent | Lead Style Radial - Bi-Pin .050 |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 32,84700 Kč | 328,47 Kč |
| 100 | 25,12880 Kč | 2 512,88 Kč |
| 500 | 21,72600 Kč | 10 863,00 Kč |
| 1 000 | 20,61650 Kč | 20 616,50 Kč |
| 2 000 | 19,67654 Kč | 39 353,08 Kč |
| 5 000 | 18,65195 Kč | 93 259,75 Kč |
| 10 000 | 18,01440 Kč | 180 144,00 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |



