Incandescent Lamp Clear 14V Round with Domed Top RT-3 1/4 Wedge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

193

DigiKey Part Number
193JK-ND
Manufacturer
Manufacturer Product Number
193
Description
LAMP INCAND RT-3.25 WEDGE 14V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 14V Round with Domed Top RT-3 1/4 Wedge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Incandescent
Color
Clear
Voltage Rating
14V
MSCP (Mean Spherical Candle Power)
2.0
Lens Style
Round with Domed Top
Lens Size
RT-3 1/4
Lead Style
Wedge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10014,65240 Kč1 465,24 Kč
Manufacturers Standard Package
Unit Price without VAT:14,65240 Kč
Unit Price with VAT:17,72940 Kč