
JGD150S | |
|---|---|
DigiKey Part Number | 2045-JGD150S-ND |
Manufacturer | |
Manufacturer Product Number | JGD150S |
Description | PNEUMATIC BENCHTOP MANUAL DISPEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shot Meter | |
Operating Mode | Pneumatic | |
Capacity | 30cc | |
Pressure Range | 100PSI | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Syringes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 262,88000 Kč | 7 262,88 Kč |
| 5 | 6 910,46200 Kč | 34 552,31 Kč |
| Unit Price without VAT: | 7 262,88000 Kč |
|---|---|
| Unit Price with VAT: | 8 788,08480 Kč |








