
JG5A-40K | |
|---|---|
DigiKey Part Number | 2045-JG5A-40K-ND |
Manufacturer | |
Manufacturer Product Number | JG5A-40K |
Description | 5CC AIR BRRL WHT PE STOP 1=40PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe Kit, Air Operated 5cc Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Syringe Kit, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 5cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Clear | |
Material | - | |
Features | ESD Safe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,01000 Kč | 1 330,01 Kč |
| 5 | 1 206,92400 Kč | 6 034,62 Kč |
| 10 | 1 157,49400 Kč | 11 574,94 Kč |
| 25 | 1 095,26400 Kč | 27 381,60 Kč |
| 50 | 1 050,41240 Kč | 52 520,62 Kč |
| 100 | 1 007,40420 Kč | 100 740,42 Kč |
| Unit Price without VAT: | 1 330,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 609,31210 Kč |


