
JG34-0.25HPX | |
|---|---|
DigiKey Part Number | 2045-JG34-0.25HPX-ND |
Manufacturer | |
Manufacturer Product Number | JG34-0.25HPX |
Description | 34G 0.25" HP SERIES TIP ID .002" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 34 | |
Outer Diameter | 0.008" (0.20mm) | |
Inner Diameter | 0.003" (0.08mm) | |
Color | Green | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 118,56000 Kč | 1 118,56 Kč |
| 5 | 1 015,00200 Kč | 5 075,01 Kč |
| 10 | 973,44600 Kč | 9 734,46 Kč |
| 25 | 921,09840 Kč | 23 027,46 Kč |
| 50 | 883,38160 Kč | 44 169,08 Kč |
| 100 | 847,21260 Kč | 84 721,26 Kč |
| Unit Price without VAT: | 1 118,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 353,45760 Kč |







