Lavender
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIPS#30

DigiKey Part Number
2260-TIPS#30-ND
Manufacturer
Manufacturer Product Number
TIPS#30
Description
DISPENSER NEEDLES / SYRINGE TIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Lavender
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Needle Tip
Manufacturer
SRA Soldering Products
Gauge
30
Packaging
Bulk
Inner Diameter
0.007" (0.18mm)
Part Status
Active
Color
Lavender
Type
Dispenser Needle, Tip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
510,76200 Kč53,81 Kč
1010,30300 Kč103,03 Kč
259,75200 Kč243,80 Kč
509,35580 Kč467,79 Kč
1008,97000 Kč897,00 Kč
5008,14074 Kč4 070,37 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč