Syringe, Air Operated 30cc Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG30A-20K

DigiKey Part Number
2045-JG30A-20K-ND
Manufacturer
Manufacturer Product Number
JG30A-20K
Description
30CC AIR BARREL WHITE PE STOPPER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Syringe, Air Operated 30cc Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Syringe, Air Operated
Tip Type
Luer Lock
Capacity
30cc
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
Clear
Material
-
Features
ESD Safe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 176,73000 Kč1 176,73 Kč
51 067,79000 Kč5 338,95 Kč
101 024,07200 Kč10 240,72 Kč
25968,99880 Kč24 224,97 Kč
50929,32100 Kč46 466,05 Kč
100891,26640 Kč89 126,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 176,73000 Kč
Unit Price with VAT:1 423,84330 Kč