MFG_JG15-1-0X.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG15-1.0X

DigiKey Part Number
2045-JG15-1.0X-ND
Manufacturer
Manufacturer Product Number
JG15-1.0X
Description
15G 1.0" IT SERIES TIP ID .059"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
Packaging
Box
Part Status
Active
Type
Dispenser Needle, Tip
Gauge
15
Color
Orange
Number of Pieces
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1420,79000 Kč420,79 Kč
5381,76200 Kč1 908,81 Kč
10366,14400 Kč3 661,44 Kč
25346,44920 Kč8 661,23 Kč
50332,26580 Kč16 613,29 Kč
100318,66120 Kč31 866,12 Kč
500289,17858 Kč144 589,29 Kč
Manufacturers Standard Package
Unit Price without VAT:420,79000 Kč
Unit Price with VAT:509,15590 Kč