
JCG402LR-1 | |
|---|---|
DigiKey Part Number | 4034-JCG402LR-1-ND |
Manufacturer | |
Manufacturer Product Number | JCG402LR-1 |
Description | 868MHZ WHIP ANTENNA WITH FLEXIBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 863MHz ~ 873MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBic | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.331" (110.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,80800 Kč | 738,08 Kč |
| 30 | 66,94167 Kč | 2 008,25 Kč |
| 100 | 61,49470 Kč | 6 149,47 Kč |
| 250 | 58,42064 Kč | 14 605,16 Kč |
| 500 | 56,56778 Kč | 28 283,89 Kč |
| 1 000 | 55,04290 Kč | 55 042,90 Kč |
| 2 500 | 53,43319 Kč | 133 582,98 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |


