
JCB305L | |
|---|---|
DigiKey Part Number | 4034-JCB305L-ND |
Manufacturer | |
Manufacturer Product Number | JCB305L |
Description | GPS+LTE COMBINATION ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.572GHz ~ 1.578GHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.5, 3 | |
Return Loss | - | |
Gain | 2.5dBi, 2dBic, 2.5dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 0.638" (16.20mm) | |
Applications | GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,03000 Kč | 354,03 Kč |
| 10 | 280,59600 Kč | 2 805,96 Kč |
| 25 | 262,26520 Kč | 6 556,63 Kč |
| 100 | 242,11110 Kč | 24 211,11 Kč |
| 250 | 232,50580 Kč | 58 126,45 Kč |
| 500 | 226,71708 Kč | 113 358,54 Kč |
| Unit Price without VAT: | 354,03000 Kč |
|---|---|
| Unit Price with VAT: | 428,37630 Kč |




