



AEACBA081016-C2LG | |
|---|---|
DigiKey Part Number | 535-14717-ND |
Manufacturer | |
Manufacturer Product Number | AEACBA081016-C2LG |
Description | LTE/GPS ADHESIVE MOUNT COMBO ANT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GSM, GPS, GNSS, LTE Dome SMA Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Abracon LLC | VSWR 2, 3 |
Series | Gain 2.5dBi, 2dBi |
Packaging Bulk | Features Cable - 3m, LNA |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular, Navigation | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 829MHz, 1.575GHz, 2.2GHz | Height (Max) 0.638" (16.20mm) |
Frequency Range 698MHz ~ 960MHz, 1.572GHz ~ 1.578GHz, 1.71GHz ~ 2.69GHz | Applications 2G, 3G, 4G, GSM, GPS, GNSS, LTE |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,80000 Kč | 824,80 Kč |
| 10 | 671,36900 Kč | 6 713,69 Kč |
| 25 | 633,06440 Kč | 15 826,61 Kč |
| 100 | 590,97820 Kč | 59 097,82 Kč |
| 300 | 567,50453 Kč | 170 251,36 Kč |
| Unit Price without VAT: | 824,80000 Kč |
|---|---|
| Unit Price with VAT: | 998,00800 Kč |

