
JCB062 | |
|---|---|
DigiKey Part Number | 4034-JCB062-ND |
Manufacturer | |
Manufacturer Product Number | JCB062 |
Description | GPS+LTE COMBINATION ANTENNA WITH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GSM, LTE Dome SMA Male (2) Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 892MHz, 1.575.42MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.572GHz ~ 1.578GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBi, 28dB | |
Features | - | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw | |
Height (Max) | 1.889" (48.00mm) | |
Applications | GPS, GSM, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,87000 Kč | 413,87 Kč |
| 10 | 329,71100 Kč | 3 297,11 Kč |
| 30 | 305,12900 Kč | 9 153,87 Kč |
| Unit Price without VAT: | 413,87000 Kč |
|---|---|
| Unit Price with VAT: | 500,78270 Kč |



