RF ANTENNA GNSS Module SMA Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCA002

DigiKey Part Number
4034-JCA002-ND
Manufacturer
Manufacturer Product Number
JCA002
Description
GNSS ACTIVE EXTERNAL ANTENNA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Module SMA Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JC Antenna
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.585GHz
Frequency Range
1.56GHz ~ 1.61GHz
Antenna Type
Module
Number of Bands
1
VSWR
1.5, 2
Return Loss
-
Gain
2dBic
Features
Cable - 3m, LNA
Termination
SMA
Ingress Protection
IP65, IP67
Mounting Type
Adhesive
Height (Max)
0.594" (15.10mm)
Applications
GNSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1170,29000 Kč170,29 Kč
10131,93000 Kč1 319,30 Kč
30120,71067 Kč3 621,32 Kč
100111,79550 Kč11 179,55 Kč
250106,76896 Kč26 692,24 Kč
500103,73978 Kč51 869,89 Kč
1 000101,24690 Kč101 246,90 Kč
Manufacturers Standard Package
Unit Price without VAT:170,29000 Kč
Unit Price with VAT:206,05090 Kč