
Q 40,0-JXS10-6-10/15-T1-FU-LF | |
---|---|
DigiKey Part Number | 1908-Q40,0-JXS10-6-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q40,0-JXS10-6-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q40,0-JXS10-6-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 40,0-JXS10-6-10/15-T1-FU-LF |
Description | CRYSTAL 40MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,33000 Kč | 38,33 Kč |
10 | 33,37000 Kč | 333,70 Kč |
25 | 31,55320 Kč | 788,83 Kč |
50 | 30,24940 Kč | 1 512,47 Kč |
100 | 28,99950 Kč | 2 899,95 Kč |
250 | 27,42476 Kč | 6 856,19 Kč |
500 | 26,29120 Kč | 13 145,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 21,42428 Kč | 21 424,28 Kč |
2 000 | 20,69982 Kč | 41 399,64 Kč |
Unit Price without VAT: | 38,33000 Kč |
---|---|
Unit Price with VAT: | 46,37930 Kč |