
Q 32,0-JXS32-12-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1299-2-ND - Tape & Reel (TR) 1908-1299-1-ND - Cut Tape (CT) 1908-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS32-12-10/15-T1-FU-WA-LF |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 12,48300 Kč | 124,83 Kč |
| 25 | 11,81320 Kč | 295,33 Kč |
| 50 | 11,32500 Kč | 566,25 Kč |
| 100 | 10,85550 Kč | 1 085,55 Kč |
| 250 | 10,26652 Kč | 2 566,63 Kč |
| 500 | 9,84172 Kč | 4 920,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,01942 Kč | 8 019,42 Kč |
| 2 000 | 7,68778 Kč | 15 375,56 Kč |
| 3 000 | 7,50026 Kč | 22 500,78 Kč |
| 5 000 | 7,27059 Kč | 36 352,95 Kč |
| 7 000 | 7,12323 Kč | 49 862,61 Kč |
| 10 000 | 6,97035 Kč | 69 703,50 Kč |
| 12 000 | 6,89345 Kč | 82 721,40 Kč |
| 24 000 | 6,84125 Kč | 164 190,00 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |










