
INA240A3EDRQ1 | |
|---|---|
DigiKey Part Number | 296-53154-2-ND - Tape & Reel (TR) 296-53154-1-ND - Cut Tape (CT) 296-53154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA240A3EDRQ1 |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA240A3EDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 400 kHz | |
Current - Input Bias | 90 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 64,06500 Kč | 640,65 Kč |
| 25 | 58,89520 Kč | 1 472,38 Kč |
| 100 | 53,21730 Kč | 5 321,73 Kč |
| 250 | 50,50944 Kč | 12 627,36 Kč |
| 500 | 48,87830 Kč | 24 439,15 Kč |
| 1 000 | 47,53548 Kč | 47 535,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,11791 Kč | 115 294,78 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |

