Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 30,0-JXS21-9-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | Q30,0-JXS21-9-10/10-FU-WA-LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 30,0-JXS21-9-10/10-FU-WA-LF |
Description | CRYSTAL 30.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 30 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 30,0-JXS11-10-10/10-FU-LF | Jauch Quartz | 0 | 1908-Q300-JXS11-10-10/10-FU-LFTR-ND | 10,63276 Kč | Similar |
| Q 30,0-JXS11-8-10/10-FU-LF | Jauch Quartz | 0 | 1908-Q300-JXS11-8-10/10-FU-LFTR-ND | 10,63276 Kč | Similar |
| Q 30,0-JXS21-10-10/10-FU-WA-LF | Jauch Quartz | 0 | Q30,0-JXS21-10-10/10-FU-WA-LF-ND | 10,20020 Kč | Similar |
| Q 30,0-JXS21-8-10/10-FU-WA-LF | Jauch Quartz | 0 | Q30,0-JXS21-8-10/10-FU-WA-LF-ND | 10,20020 Kč | Similar |
| 402F30011CAR | CTS-Frequency Controls | 5 223 | 110-402F30011CARCT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,73215 Kč | 9 732,15 Kč |
| Unit Price without VAT: | 9,73215 Kč |
|---|---|
| Unit Price with VAT: | 11,77590 Kč |





