
402F30011CAR | |
|---|---|
DigiKey Part Number | 110-402F30011CARTR-ND - Tape & Reel (TR) 110-402F30011CARCT-ND - Cut Tape (CT) 110-402F30011CARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402F30011CAR |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 12,42240 Kč | 310,56 Kč |
| 50 | 11,91420 Kč | 595,71 Kč |
| 100 | 11,41870 Kč | 1 141,87 Kč |
| 250 | 10,79884 Kč | 2 699,71 Kč |
| 500 | 10,35244 Kč | 5 176,22 Kč |
| 1 000 | 9,92428 Kč | 9 924,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,28175 Kč | 27 845,25 Kč |
| 6 000 | 8,89829 Kč | 53 389,74 Kč |
| 9 000 | 8,68146 Kč | 78 133,14 Kč |
| 15 000 | 8,41597 Kč | 126 239,55 Kč |
| 21 000 | 8,24564 Kč | 173 158,44 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

