Q 30,0-JXS11-8-10/20-T1-FU-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: 11,71727 Kč
Datasheet

Similar


Abracon LLC
In Stock: 2 970
Unit Price: 21,05000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 2 503
Unit Price: 21,05000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 2 362
Unit Price: 21,05000 Kč
Datasheet
Q 32,0-JXS11-8-10/10-FU-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 30,0-JXS11-8-10/20-T1-FU-LF

DigiKey Part Number
1908-Q300-JXS11-8-10/20-T1-FU-LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 30,0-JXS11-8-10/20-T1-FU-LF
Description
CRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,71727 Kč11 717,27 Kč
Manufacturers Standard Package
Unit Price without VAT:11,71727 Kč
Unit Price with VAT:14,17790 Kč