


ABM12W-30.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13967-2-ND - Tape & Reel (TR) 535-13967-1-ND - Cut Tape (CT) 535-13967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-30.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 30.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-30.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 18,31400 Kč | 183,14 Kč |
| 25 | 16,86520 Kč | 421,63 Kč |
| 50 | 16,60420 Kč | 830,21 Kč |
| 100 | 15,91800 Kč | 1 591,80 Kč |
| 250 | 15,05412 Kč | 3 763,53 Kč |
| 500 | 14,43104 Kč | 7 215,52 Kč |
| 1 000 | 12,37908 Kč | 12 379,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,43927 Kč | 34 317,81 Kč |
| 6 000 | 11,09132 Kč | 66 547,92 Kč |
| 9 000 | 10,84150 Kč | 97 573,50 Kč |
| 15 000 | 10,76059 Kč | 161 408,85 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |

