Q 19,20-JXS21-8-10/15-T1-WA-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,68735 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 10,68735 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 1 970
Unit Price: 12,18000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
19.2 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 19,20-JXS21-8-10/15-T1-WA-LF

DigiKey Part Number
1908-1093-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 19,20-JXS21-8-10/15-T1-WA-LF
Description
CRYSTAL 19.2000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
120 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
19.2 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 19,20-JXS21-10-10/15-T1-WA-LFJauch Quartz01908-1089-2-ND10,68735 KčSimilar
Q 19,20-JXS21-9-10/15-T1-WA-LFJauch Quartz01908-1095-2-ND10,68735 KčSimilar
402F1921XIARCTS-Frequency Controls0402F1921XIAR-ND7,12630 KčSimilar
402F1921XIATCTS-Frequency Controls0402F1921XIAT-ND0,00000 KčSimilar
402F1921XIJRCTS-Frequency Controls0402F1921XIJR-ND7,12630 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,19529 Kč11 195,29 Kč
Manufacturers Standard Package
Unit Price without VAT:11,19529 Kč
Unit Price with VAT:13,54630 Kč